ACM25DRMS-S288

Heilind Number:SULACM25DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRMS-S288

Detailed Description

This Board-to-Board PCB Connector, with SKU ACM25DRMS-S288, is designed for high-performance applications requiring a reliable and durable connection. Featuring a gender-specific design for female connectors, it offers a secure fit with two rows for efficient signal transmission. The Side Hole mount type and Card Extender termination method ensure easy installation and maintenance. Constructed with PPS and Beryllium Copper, it guarantees excellent conductivity and durability. The Gold contact plating and Loop Bellow contact type further enhance its performance, with a pitch of 3.96mm and a voltage rating of 950 VAC. Operating efficiently in a wide temperature range from -65 to 150 °C, this connector is suitable for various environments. With 50 positions and a tail length of 13.84mm, it provides ample connectivity options. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures long-term reliability. Classified under the hi_rel category, it meets stringent quality standards, making it a dependable choice for demanding industrial and commercial settings.