ACM25DRMS

Heilind Number:SULACM25DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRMS

Detailed Description

Introducing the ACM25DRMS, a high-performance female connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. Featuring a 3A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The two rows of contacts, terminated via Wire Wrap method, offer secure and efficient signal transmission. Gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. With a pitch of 3.96mm and 50 positions, it's ideal for board-to-board or card edge connections. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for aerospace, defense, and industrial applications. Its straight orientation and side-hole mount type facilitate easy installation. Matte Tin termination plating ensures long-term reliability. Trust the ACM25DRMS for top-tier performance in critical electronic systems.