ACM25DRMT

Heilind Number:SULACM25DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRMT

Detailed Description

The ACM25DRMT is a high-performance female PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in industrial settings. With an amperage rating of 3A, voltage capability of 950 VAC, and operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its threaded mount type and wire wrap termination method provide secure and stable connections. The gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. With two rows of 50 positions each, it allows for multiple connections in a compact space. The loop bellow contact type and straight orientation make it easy to install and use. Measuring just 15.49mm in height and 9.4mm in width, it is space-efficient on the PCB. The matte tin termination plating ensures compatibility with various soldering processes. Ideal for hi-rel applications, the ACM25DRMT is a reliable choice for board-to-board and card edge connections.