ACM25DRSD-S288

Heilind Number:SULACM25DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRSD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRSD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRSD-S288

Detailed Description

The ACM25DRSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, it offers precise and reliable connections in electronic systems. Featuring PPS and Beryllium Copper construction, this connector ensures excellent durability and conductivity. The gold-plated contact material guarantees optimal signal transmission, even in high-voltage environments, with a maximum rating of 950VAC. Its female gender, dual-row design with 50 positions, and straddle orientation make it versatile for various PCB setups. The termination method of card extender with clearance hole mounting provides easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact size, measuring 9.4mm in width and 15.49mm in height, allows for efficient PCB layout. With termination plating of matte tin, it meets industry standards for reliability. Ideal for aerospace, defense, and industrial applications, the ACM25DRSD-S288 is a dependable solution for high-reliability connectivity needs.