ACM25DRSH-S288

Heilind Number:SULACM25DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRSH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRSH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRSH-S288

Detailed Description

Featuring PPS and Beryllium Copper construction, the SKU ACM25DRSH-S288 connector delivers reliable performance in demanding environments. With a 3A rating and 950VAC voltage capability, this female connector is suitable for high-power applications. Its two rows of contacts, terminated via card extender method, ensure secure connections. The loop bellow contact type and gold plating guarantee excellent conductivity and longevity. Designed for straddle orientation with 50 positions, this connector offers versatile connectivity options. Operating in a wide temperature range of -65 to 150°C, it is ideal for industrial settings. With a compact height of 15.49mm and width of 9.4mm, it saves space on PCBs. The matte tin termination plating provides corrosion resistance, making it a reliable choice for board-to-board and card edge connections. Whether in aerospace, telecommunications, or other industries, the ACM25DRSHS288 connector meets the highest standards for performance and durability.