ACM25DRSI-S288

Heilind Number:SULACM25DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRSI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRSI-S288

Detailed Description

Introducing the ACM25DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of power and signal transmission needs. The female gender, two rows of contacts, and threaded mount type make it easy to integrate into your system. Utilizing a card extender termination method with gold-plated Beryllium Copper contacts, this connector guarantees excellent conductivity and signal integrity. Its loop bellow contact type and straddle orientation further enhance connectivity. Offering 50 positions with a 3.96mm pitch, it allows for efficient PCB connectivity. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. With a low profile design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable space in your system. The termination plating of matte tin ensures long-term reliability. Whether in aerospace, defense, or industrial applications, the ACM25DRSI-S288 is the perfect choice for high-reliability connections.