ACM25DRSI

Heilind Number:SULACM25DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRSI

Detailed Description

ACM25DRSI offers a reliable solution for board-to-board connectivity in high-tech applications. With a pitch of 3.96mm and 50 positions, this female connector ensures secure and efficient data transfer. Crafted from PPS and Beryllium Copper with gold contact plating, it guarantees excellent conductivity and durability. The threaded mount type and thru-hole termination method provide stability during installation. Featuring a loop bellow contact type and a voltage rating of 950VAC, it meets stringent performance standards. Operating in temperatures ranging from -65 to 150°C, it is suitable for diverse environments. With a compact design, measuring 15.49mm in height and 9.4mm in width, it optimizes space utilization on PCBs. The matte tin termination plating enhances solderability. Ideal for aerospace, telecommunications, and industrial applications, this connector, under the ACM25DRSI acronym, ensures dependable connectivity in critical systems.