| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM25DRSN-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULACM25DRSN-S288 |
ACM25DRSN-S288
| Heilind Number: | SULACM25DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM25DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM25DRSN-S288, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and featuring 50 gold-plated Beryllium Copper contacts, this connector ensures reliable signal transfer with a maximum voltage rating of 950VAC. The connector's Loop Bellow contact type and Card Extender termination method provide secure and efficient connectivity, while its straddle orientation and 2-row design offer versatility in PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, the ACM25DRSNS288 is ideal for use in harsh environments. With a low profile of 15.49mm (.61 inches) and a compact width of 9.4mm (.37 inches), it saves valuable board space without compromising on performance. Trust in this connector for your critical electronic systems.

