ACM25DRSN-S328

Heilind Number:SULACM25DRSN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRSN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRSN-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRSN-S328

Detailed Description

The ACM25DRSN-S328 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in harsh environments. Featuring a female gender, two rows, and a straight orientation, it offers easy and secure mating. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power transmission. The loop bellow contact type and thru-hole termination method further enhance its stability. Operating in a wide temperature range of -65 to 150°C, it is ideal for aerospace, military, and industrial applications. This connector, with 50 positions and a tail length of 4.83mm, ensures efficient signal transmission. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination plating of matte tin complies with RoHS regulations. Overall, the ACM25DRSNS328 is a top-of-the-line connector for critical electronic systems.