| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM25DRSN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULACM25DRSN |
ACM25DRSN
| Heilind Number: | SULACM25DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM25DRSN |
| ECAD Model: |
Specifications
Detailed Description
ACM25DRSN features a robust design perfect for demanding applications. Made of PPS and Beryllium Copper with a contact plating of Gold, this female connector ensures reliable conductivity. With two rows and 50 positions, it offers ample connectivity options. The termination method is Thru Hole, guaranteeing secure attachment. Operating at voltages up to 950 VAC and amperages of 3 A, it is suitable for high-power environments. The straight orientation and loop bellow contact type facilitate easy and efficient connections. Meeting stringent standards, it is ideal for use in Board to Board and Card Edge applications. With a wide operating temperature range of -65 to 150 °C, this connector is a dependable solution for various industries.

