ACM25DRSS-S288

Heilind Number:SULACM25DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DRSS-S288

Detailed Description

The ACM25DRSS-S288 is a high-performance board-to-board PCB connector designed for critical applications requiring reliability and durability. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in demanding environments. With a 3A amperage rating and 950VAC voltage capability, it offers efficient power transmission. The female gender, side hole mount type, and card extender termination method make it versatile for various setups. Its 50 positions, 2 rows, and loop bellow contact type guarantee secure connections. Gold-plated Beryllium Copper contacts and Matte Tin termination plating enhance conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and other hi-rel applications. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet reliable. Trust the ACM25DRSS-S288 for your mission-critical connectivity needs.