ACM25DRSS

Heilind Number:SULACM25DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRSS

Detailed Description

The ACM25DRSS is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and durability. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for high-power applications. The female connector with two rows and a side hole mount type offers easy installation. Utilizing Thru-Hole termination with gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and corrosion resistance. The 3.96mm pitch and Loop Bellow contact type provide secure connections. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for harsh industrial settings. With 50 positions and a tail length of 4.83mm, it offers versatility in PCB layouts. The connector's compact design, with a height of 15.49mm and a width of 9.4mm, saves space on the board. Its matte Tin termination plating ensures solderability. Classified under the category of hi-rel connectors, the ACM25DRSS is a dependable choice for aerospace, defense, and other mission-critical applications.