ACM25DRST-S288

Heilind Number:SULACM25DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRST-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRST-S288

Detailed Description

Introducing our high-performance Board To Board PCB Connector with SKU ACM25DRST-S288. Designed for demanding applications, this connector features a female gender with two rows and threaded mount type for secure installation. The termination method is via Card Extender, ensuring reliable connectivity. Crafted with PPS and Beryllium Copper, it offers superior durability. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. With a pitch of 3.96mm (.156 in) and 50 positions, it allows for efficient data transmission. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of environments. Its Loop Bellow contact type and Straddle orientation further enhance its performance. The termination plating is Matte Tin, meeting industry standards. With a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), it offers a compact yet robust solution. Whether for aerospace, defense, or industrial applications, this ACM25DRSTS288 connector is the ideal choice for high-reliability connectivity.