ACM25DRST

Heilind Number:SULACM25DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRST

Detailed Description

The ACM25DRST Board To Board PCB Connector is a high-performance component designed for demanding applications. Featuring PPS & Beryllium Copper construction, it ensures superior durability and conductivity. With a 3A amperage rating and 950VAC voltage capability, this connector is suitable for power-intensive tasks. Its female gender, 2 rows, and Threaded mount type offer secure and stable connections. The termination method of Thru Hole, along with Gold contact plating on Beryllium Copper contacts, guarantees reliable signal transmission. The 3.96mm pitch and Loop Bellow contact type provide precise alignment and optimal performance. Operating in a wide temperature range from -65 to 150°C, and with Matte Tin termination plating, this connector is built to withstand harsh environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. Ideal for industrial and electronic applications, the ACM25DRST is a top choice for professionals seeking quality and reliability in their connectivity solutions.