ACM25DRTH-S13

Heilind Number:SULACM25DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRTH-S13

Detailed Description

The ACM25DRTH-S13 is a high-performance board-to-board PCB connector designed for reliable and durable connections in demanding environments. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures secure and efficient power transmission with a maximum amperage of 5A and a voltage rating of 950VAC. Its female gender, two rows of 50 positions, and straddle orientation make it suitable for a wide range of applications. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 3.96mm and termination method of card extender, installation is quick and easy. The connector also offers a wide operating temperature range of -65 to 150°C, making it ideal for use in extreme conditions. Its compact size, with a height of 10.95mm and width of 8.26mm, allows for space-efficient PCB layouts. The termination plating of matte tin ensures durability and longevity. Overall, the ACM25DRTH-S13 is a reliable solution for high-speed and high-power applications in industries such as aerospace, telecommunications, and industrial automation.