ACM25DRTH

Heilind Number:SULACM25DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRTH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DRTH

Detailed Description

Introducing the ACM25DRTH, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 50 positions, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Operating in a wide temperature range from -65 to 150°C, the connector is perfect for harsh environments. The straight orientation and full bellow contact type further enhance its versatility. With a tail length of 3.48mm and a compact size, it is ideal for space-constrained applications. Trust the ACM25DRTH for high-reliability board-to-board and card edge connections in your designs.