ACM25DRTI-S13

Heilind Number:SULACM25DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRTI-S13

Detailed Description

ACM25DRTI-S13 features a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and voltage capability of 950VAC, this connector ensures reliable power transmission. Its female gender, two-row configuration, and threaded mount type offer secure and stable connectivity. The contact material of beryllium copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The full bellow contact type and straddle orientation provide efficient signal transmission. With 50 positions and a tail length of 3.1mm, it offers ample connectivity options. The matte tin termination plating ensures durability. Meeting the standards for hi-rel applications, this connector is ideal for aerospace, defense, and industrial use.