ACM25DRTI

Heilind Number:SULACM25DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRTI

Detailed Description

Introducing the ACM25DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it is ideal for power and signal transmission. The female connector, with two rows of 50 positions, offers versatility in PCB layout. Its threaded mount and thru-hole termination method guarantee secure attachment. The contact material of Beryllium Copper with gold plating ensures low contact resistance and high conductivity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. Its compact design, with a height of 10.95mm and width of 8.26mm, saves valuable PCB space. Rest assured of its quality with matte tin termination plating. Whether for aerospace, defense, or industrial applications, the ACM25DRTI guarantees exceptional performance. Elevate your connectivity solutions with this reliable and high-quality connector.