ACM25DRTN-S13

Heilind Number:SULACM25DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRTN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRTN-S13

Detailed Description

The ACM25DRTN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5 A and a voltage capacity of 950 VAC, it is suitable for power and signal transmission. The female connector has two rows of 50 positions each, allowing for multiple connections. The termination method is through a card extender, making installation easy. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability. With a pitch of 3.96 mm and a tail length of 3.1 mm, precise and secure connections are guaranteed. Operating in a wide temperature range from -65 to 150 °C, this connector is highly versatile. The orientation is straddle, and the termination plating is matte tin. Measuring 10.95 mm in height and 8.26 mm in width, it is compact yet robust. Suitable for use in aerospace, military, and industrial applications, the ACM25DRTN-S13 meets the highest standards of quality and reliability.