ACM25DRTN

Heilind Number:SULACM25DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRTN

Detailed Description

Introducing the ACM25DRTN, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows, this connector offers a reliable connection for your electronic devices. Made with PPS and Beryllium Copper materials, it ensures durability and optimal performance. The termination method of Thru Hole and contact plating of Gold guarantee secure and efficient signal transmission. With a voltage rating of 950 VAC and amperage of 5A, this connector is suitable for power and data-intensive systems. Its straight orientation, 3.96mm pitch, and 50 positions provide versatility in connectivity. Operating within a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The ACM25DRTN is a top choice for engineers and designers looking for a reliable and high-quality connector solution.