ACM25DRTS-S13

Heilind Number:SULACM25DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DRTS-S13

Detailed Description

SKU ACM25DRTS-S13 features a high-performance Board To Board PCB Connector suitable for demanding applications. Designed with precision, this connector offers a seamless connection with a pitch of 3.96mm (.156 in) and can handle an amperage of up to 5A. Its durable construction, featuring PPS and Beryllium Copper materials, ensures reliability even in harsh environments. The 50-position, dual-row configuration with female gender and side hole mount type allows for efficient PCB connectivity. With gold-plated Beryllium Copper contacts and matte tin termination plating, signal integrity is maintained while offering enhanced durability. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 950 VAC, this connector is suitable for various industries. Its full bellow contact type and straddle orientation further enhance its performance. With a compact design measuring 10.95mm (.431 in) in height and 8.26mm in width, the ACM25DRTSS13 is a space-efficient solution for your connectivity needs. Whether in aerospace, defense, or industrial applications, this connector ensures secure and reliable PCB connections.