| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM25DRTS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULACM25DRTS |
ACM25DRTS
| Heilind Number: | SULACM25DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM25DRTS |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with the ACM25DRTS, a high-performance board-to-board connector designed for precision and durability. Featuring PPS and Beryllium Copper construction, this female connector ensures optimal signal transmission. With a pitch of 3.96mm and two rows of 50 positions, it offers ample connectivity options. The full bellow contact type with gold plating guarantees reliable and low-resistance connections. Operating at voltages up to 950VAC and temperatures ranging from -65 to 150°C, it's suitable for a wide range of applications. The straight orientation and side hole mount make installation easy and efficient. Trust the ACM25DRTS for secure and efficient PCB connections in demanding environments.

