ACM25DRUH

Heilind Number:SULACM25DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRUH

Detailed Description

This ACM25DRUH connector features a robust design, with PPS and Beryllium Copper construction ensuring durability in demanding environments. With a 5A amperage rating and 950VAC voltage capacity, it offers reliable power transmission. The female connector, with two rows and 50 positions, is ideal for high-density PCB applications. Its Thru Hole termination method and Clearance Hole mount type make installation easy. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. The straight orientation and full bellow contact type further enhance its versatility. With a compact size, measuring 10.95mm in height and 8.26mm in width, it saves space on the PCB. The termination plating of Matte Tin ensures solderability. Overall, the ACM25DRUH is a reliable solution for board-to-board and card edge connections in various electronic systems.