ACM25DRUI

Heilind Number:SULACM25DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRUI

Detailed Description

The ACM25DRUI is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 3.96mm (.156 inches), this connector features two rows of 50 female contacts, allowing for secure and reliable connections. Its threaded mount type and through-hole termination method ensure easy and stable installation on PCBs. Constructed with PPS and Beryllium Copper, it offers excellent durability and conductivity. The gold-plated Beryllium Copper contacts provide superior signal transmission and corrosion resistance, suitable for high-speed data and power applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Its straight orientation, full bellow contact type, and matte tin termination plating further enhance its performance and versatility. The ACM25DRUI is a reliable solution for your connectivity needs in aerospace, telecommunications, and industrial applications.