ACM25DRUN

Heilind Number:SULACM25DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRUN

Detailed Description

Introducing the ACM25DRUN, a female board-to-board PCB connector designed for high-performance applications. This connector features two rows with a pitch of 3.96mm (.156 inches), offering 50 gold-plated contacts for reliable signal transmission. Constructed with PPS and beryllium copper, it ensures durability and efficient conductivity, suitable for demanding environments. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, it guarantees safe and stable operation even in harsh conditions. The straight orientation and no mounting design make installation easy, while the matte tin termination plating enhances solderability. Measuring at 10.95mm (.431 inches) in height and .325 inches in width, this connector is compact yet robust, ideal for space-constrained applications. Trust the ACM25DRUN for seamless connectivity in your electronic systems, meeting the highest standards of quality and performance.