ACM25DRUS

Heilind Number:SULACM25DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRUS

Detailed Description

Introducing the ACM25DRUS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a side-hole mount type and thru-hole termination method, ensuring secure and reliable connections. Crafted from PPS and Beryllium Copper with gold contact plating, it guarantees excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power systems. The Full Bellow contact type and straight orientation further enhance its functionality. Offering 50 positions and a tail length of 5.72mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. With a connector height of 10.95mm and width of 8.26mm, it ensures space-saving installation. The termination plating of Matte Tin adds to its resilience. Classified under the hi-rel category, the ACM25DRUS is a top choice for aerospace, defense, and other mission-critical industries. Trust in the ACM25DRUS for unparalleled performance in your connectivity needs.