ACM25DRXN

Heilind Number:SULACM25DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRXN

Detailed Description

The ACM25DRXN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and featuring two rows of 50 female contacts with a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission. Its termination through-hole method and contact material of beryllium copper with gold plating guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, the ACM25DRXN is suitable for harsh environments. With a connector height of 10.95mm (.431 inches) and a width of 8.26mm (.325 inches), it offers a compact yet robust solution. The matte tin termination plating further enhances its reliability. Ideal for high-reliability applications, the ACM25DRXN is a key component in ensuring seamless connectivity in critical systems.