ACM25DRXS

Heilind Number:SULACM25DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRXS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRXS

Detailed Description

The ACM25DRXS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust connectivity. With a pitch of 3.96mm (.156 inches) and 50 positions across 2 rows, it offers ample versatility. The connector, with a straight orientation and side hole mount type, facilitates easy installation. It boasts a contact type of Full Bellow with gold-plated Beryllium Copper contacts, guaranteeing reliable signal transmission. Operating at a wide temperature range of -65 to 150°C, it is suitable for harsh environments. With a voltage rating of 950VAC and amperage of 5A, it meets high-power requirements. The termination method of Thru Hole with Matte Tin plating ensures secure attachment to PCBs. Compact in size with dimensions of 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, it saves space on the board. Ideal for industrial, aerospace, and telecommunications applications, the ACM25DRXS is a dependable choice for critical connectivity needs.