ACM25DRYH-S13

Heilind Number:SULACM25DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRYH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRYH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRYH-S13

Detailed Description

The ACM25DRYH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row female configuration with a pitch of 3.96mm (.156 in), this connector offers reliable connectivity with 50 positions, making it ideal for complex circuitry. Crafted from PPS and Beryllium Copper, it ensures durability and longevity even in harsh environments with an operating temperature range of -65 to 150°C. The contact material is plated with gold for optimal conductivity, while the termination method of card extender and clearance hole mount type facilitate easy installation. With a voltage rating of 950 VAC, this connector is suitable for high-power systems. Its full bellow contact type and straddle orientation further enhance its performance. The termination plating of matte tin adds to its reliability. Whether used in aerospace, defense, or industrial applications, the ACM25DRYHS13 guarantees secure and efficient connections.