| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM25DRYH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULACM25DRYH |
ACM25DRYH
| Heilind Number: | SULACM25DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM25DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM25DRYH, a high-performance female connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, this connector ensures reliable conductivity and durability. Featuring two rows with 50 positions and a pitch of 3.96mm, it offers ample connectivity in a compact form. The Thru Hole termination method and clearance hole mount type make installation a breeze. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 950 VAC, this connector is suitable for harsh environments. Its straight orientation and full bellow contact type further enhance its versatility. The matte tin termination plating adds an extra layer of protection. Perfect for Board to Board and Card Edge connections, the ACM25DRYH is a top choice for high-reliability applications.

