ACM25DRYI-S13

Heilind Number:SULACM25DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRYI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRYI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRYI-S13

Detailed Description

Introducing the ACM25DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in extreme conditions. Featuring a double-row configuration with 50 positions and a pitch of 3.96mm, it offers ample connectivity options. The female connector with threaded mount and card extender termination method guarantees secure attachment. Beryllium Copper contacts with gold plating provide excellent conductivity and corrosion resistance, while the full bellow contact type enhances signal integrity. Operating at voltages up to 950VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. With a compact design measuring just 10.95mm in height and 8.26mm in width, it saves valuable board space. The matte tin termination plating ensures compatibility with various soldering processes. Perfect for aerospace, military, and industrial applications requiring high reliability, the ACM25DRYI-S13 is a top choice for engineers and designers.