ACM25DRYI

Heilind Number:SULACM25DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRYI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DRYI

Detailed Description

Introducing the ACM25DRYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. With a current rating of 5A and voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female connector with two rows and a threaded mount type offers secure and stable connections. Utilizing a thru-hole termination method with gold-plated Beryllium Copper contacts, it guarantees excellent conductivity. The 3.96mm pitch and 50 positions allow for versatile connectivity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and 10.8mm tail length provide easy installation. With matte tin termination plating, it ensures solderability. Whether in aerospace, telecommunications, or industrial applications, the ACM25DRYI is the ideal choice for high-reliability connectivity.