ACM25DRYN-S13

Heilind Number:SULACM25DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DRYN-S13

Detailed Description

Introducing SKU ACM25DRYN-S13, a high-performance connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this female connector boasts a current rating of 5A and features two rows for efficient connectivity. With a contact material of Beryllium Copper and gold plating, it ensures reliable signal transmission. The 3.96mm pitch and 950VAC voltage rating make it suitable for various electronic setups. Featuring Full Bellow contact type and straddle orientation, it guarantees secure connections. With 50 positions and a tail length of 10.4mm, it offers ample room for customization. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-efficient PCB integration. The termination plating of Matte Tin ensures durability. Ideal for board-to-board and card edge connections, the ACM25DRYNS13 is a versatile solution for your connectivity needs.