| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM25DRYN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULACM25DRYN |
ACM25DRYN
| Heilind Number: | SULACM25DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM25DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM25DRYN, a high-performance female connector designed for demanding applications. With a contact material of Beryllium Copper and gold contact plating, this connector ensures reliable conductivity even in harsh environments. Featuring two rows and 50 positions with a pitch of 3.96mm, it offers versatile connectivity options. The straight orientation and no mounting requirement make installation easy. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for various industrial settings. Its full bellow contact type and matte tin termination plating further enhance its durability. Perfect for board-to-board and card edge connections, the ACM25DRYN is a top choice for high-reliability applications.

