ACM25DRYS-S13

Heilind Number:SULACM25DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRYS-S13

Detailed Description

The ACM25DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a voltage rating of 950 VAC and an amperage of 5A, it ensures safe and efficient power transmission. The 50-position, dual-row design with a pitch of 3.96mm allows for high-density connectivity. Gold-plated contacts and a full bellow contact type guarantee optimal signal integrity. The side-hole mount and card extender termination method make installation easy and secure. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. With a compact size and straddle orientation, it is ideal for space-constrained applications. Trust the ACM25DRYS-S13 for rugged and reliable board-to-board connections.