ACM25DRYS

Heilind Number:SULACM25DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRYS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRYS

Detailed Description

Introducing the ACM25DRYS, a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a contact rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The 2-row, 50-position design offers versatile connectivity options, while the straight orientation and side-hole mount make installation easy. Gold-plated contacts and full bellow contact type guarantee low contact resistance and long-term durability. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust the ACM25DRYS for secure and efficient board-to-board connections in your critical systems.