ACM25DSAH

Heilind Number:SULACM25DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DSAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DSAH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DSAH

Detailed Description

Introducing the ACM25DSAH, a high-performance connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capacity of 950VAC, it's perfect for power and signal transmission. The two rows of contacts, each with 50 positions, provide ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation a breeze. Gold-plated Beryllium Copper contacts ensure low contact resistance and high durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications. Its right-angle orientation and compact size make it ideal for space-constrained PCB designs. Trust the ACM25DSAH for secure and efficient board-to-board connections.