ACM25DSAI

Heilind Number:SULACM25DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DSAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DSAI

Detailed Description

The ACM25DSAI is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in operation. With a current rating of 5A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its female gender, right-angle orientation, and threaded mount type offer versatility in installation. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With two rows and 50 positions, it provides ample connectivity options. The termination method is through-hole, with matte tin plating for secure soldering. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. Measuring at 10.95mm in height and 8.26mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. Whether used in aerospace, military, or industrial applications, the ACM25DSAI ensures high reliability and performance.