| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM25DSAN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .27 in, 6.85 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULACM25DSAN |
ACM25DSAN
| Heilind Number: | SULACM25DSAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM25DSAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM25DSAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 50 positions, accommodating ample connectivity needs. Crafted with precision, it boasts PPS and Beryllium Copper construction, ensuring durability and reliable performance. The termination method of Thru Hole and contact plating of Gold guarantee secure connections. With a pitch of 3.96mm (.156in) and voltage rating of 950 VAC, it meets stringent industry standards. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its right-angle orientation and 6.85mm (.27in) tail length offer versatility in installation. The ACM25DSAN is the epitome of quality and efficiency in connectivity solutions.

