ACM25DSAS

Heilind Number:SULACM25DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DSAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DSAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DSAS

Detailed Description

Introducing the ACM25DSAS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring a 5A amperage and 950VAC voltage rating, it ensures efficient power transmission. The female gender, two rows, and side hole mount type make it versatile for various PCB configurations. Its Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee optimal conductivity. With a pitch of 3.96mm, .156 inches, and right-angle orientation, it allows for space-saving and efficient PCB layouts. This connector, with 50 positions and full bellow contact type, is ideal for high-density interconnections. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The Matte Tin termination plating enhances its longevity. Measuring at 10.95mm in height and 8.26mm in width, it offers a compact yet robust solution for your connectivity needs. Whether in aerospace, automotive, or industrial applications, the ACM25DSAS guarantees superior performance.