ACM25DSEH-S13

Heilind Number:SULACM25DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DSEH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DSEH-S13

Detailed Description

Introducing the ACM25DSEH-S13, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable signal transmission. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. The 3.96mm pitch, 2 rows, and 50 positions offer versatile connectivity options, while the full bellow contact type and clearance hole mount provide secure and stable attachment. Operating flawlessly in a wide temperature range from -65 to 150°C and with a high voltage rating of 950 VAC, this connector is ideal for use in harsh environments. Its compact design, with a height of 10.95mm and a width of 8.26mm, makes it suitable for space-constrained applications. Trust the ACM25DSEHS13 for your connectivity needs, where performance and reliability are paramount.