ACM25DSEH

Heilind Number:SULACM25DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DSEH

Detailed Description

Introducing the ACM25DSEH, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in industrial settings. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 3.96mm, accommodating 50 positions. Its straight orientation and clearance hole mount type make installation easy. The eyelet termination method and gold-plated contacts guarantee excellent conductivity. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. It is RoHS compliant and suitable for various industries, including aerospace, telecommunications, and automotive. Trust the ACM25DSEH for secure and efficient board-to-board connections.