ACM25DSEI-S13

Heilind Number:SULACM25DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DSEI-S13

Detailed Description

Introducing the ACM25DSEI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability in extreme environments. With a current rating of 5A and a voltage rating of 950VAC, it offers robust power transmission capabilities. The female gender, two rows, and threaded mount type make it easy to install and secure. Utilizing a card extender termination method with gold-plated Beryllium Copper contacts, it guarantees optimal signal integrity. The Full Bellow contact type and straddle orientation further enhance its performance. With 50 positions and a pitch of 3.96mm (.156 inches), it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for various industrial applications. The matte tin termination plating ensures long-term corrosion resistance. Compact in size with dimensions of 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, it is ideal for space-constrained designs. Classified under the hi-rel category, this connector meets stringent quality standards. Perfect for aerospace, defense, and other mission-critical systems, the ACM25DSEI-S13 is the ultimate choice for high-performance connectivity solutions.