ACM25DSEI-S243

Heilind Number:SULACM25DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DSEI-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:25
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:25
SKU:SULACM25DSEI-S243

Detailed Description

The ACM25DSEI-S243 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures exceptional durability and reliable performance. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The threaded mount type and eyelet termination method provide secure and stable connections. Gold-plated beryllium copper contacts offer excellent conductivity and corrosion resistance. With a pitch of 3.96mm and 25 positions, it allows for precise and efficient PCB mating. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Measuring 10.95mm in height and 8.26mm in width, it offers a compact yet robust solution. The matte tin termination plating ensures compatibility with lead-free soldering processes. The ACM25DSEIS243 is a reliable choice for aerospace, military, and industrial applications where high performance and durability are essential.