ACM25DSEI

Heilind Number:SULACM25DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DSEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DSEI

Detailed Description

Introducing the ACM25DSEI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in rugged environments. With a current rating of 5A and a voltage capacity of 950 VAC, it is suitable for power-intensive systems. The female connector with two rows and a threaded mount type offers secure attachment. Termination via eyelets and contact plating with gold guarantee optimal signal transmission. Each of its 50 positions, spaced at a pitch of 3.96mm, is meticulously engineered for precision. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the ACM25DSEI for high-reliability connections in critical systems.