ACM25DSEN-S13

Heilind Number:SULACM25DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DSEN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DSEN-S13

Detailed Description

Introducing the ACM25DSEN-S13, a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage withstand of 950VAC, it is ideal for power and signal transmission. The female gender, with 50 positions across 2 rows, offers versatility in PCB design. Utilizing a contact material of Beryllium Copper and contact plating of gold, it guarantees low contact resistance and high durability. The termination method of Card Extender and pitch of 3.96mm allow for easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of 10.95mm and width of 8.26mm, saves valuable board space. With matte tin termination plating and full bellow contact type, it ensures long-term performance. Perfect for board-to-board and card edge connections, the ACM25DSEN-S13 is a reliable solution for your connectivity needs.