ACM25DSEN-S243

Heilind Number:SULACM25DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DSEN-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DSEN-S243
Amperage:3 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DSEN-S243

Detailed Description

ACM25DSEN-S243 is a high-performance female connector, featuring PPS & Beryllium Copper construction for exceptional durability. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission in demanding applications. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and resistance to corrosion. Its Full Bellow contact type and straight orientation make for secure connections, while the termination method using eyelets allows for easy installation. Meeting strict industry standards, this connector operates efficiently in a wide temperature range from -65 to 150°C. With 25 positions and a pitch of 3.96mm, it is ideal for use in board-to-board PCB and card edge connections. The matte tin termination plating further enhances its longevity. Designed for quality and performance, the ACM25DSENS243 is a reliable solution for your connectivity needs.