ACM25DSEN

Heilind Number:SULACM25DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DSEN

Detailed Description

The ACM25DSEN is a high-performance female connector featuring PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a contact rating of 5A and voltage resistance up to 950VAC, it is suitable for demanding applications. This two-row connector, with a pitch of 3.96mm, offers 50 positions for efficient connectivity. The termination method using eyelets and contact plating in gold guarantee secure and stable connections. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in various environments. Its straight orientation, compact dimensions (10.95mm height, 8.26mm width), and no mounting requirement make it versatile for board-to-board and card edge connections in PCB assemblies. The ACM25DSEN is a top choice for high-reliability applications, meeting stringent performance standards.