| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM25DSES-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULACM25DSES-S13 |
ACM25DSES-S13
| Heilind Number: | SULACM25DSES-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM25DSES-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM25DSES-S13, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, this connector ensures reliable power transmission in demanding environments. Featuring two rows of 50 female contacts made of PPS and Beryllium Copper with gold plating, it guarantees optimal conductivity and durability. The termination method of Card Extender and Full Bellow contact type offer secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial systems. Its compact design, with a height of 10.95mm (.431in) and width of 8.26mm (.325in), allows for efficient PCB integration. Trust the ACM25DSESS13 for seamless connectivity in your critical electronic assemblies.

