ACM25DSES-S243

Heilind Number:SULACM25DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DSES-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DSES-S243

Detailed Description

Introducing the ACM25DSES-S243, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 3A amperage and 950VAC voltage rating, it guarantees reliable power transmission. The female gender, single row design, and side hole mount type offer versatility in installation. Contact termination via eyelets and gold plating guarantees secure connections. With 25 positions, a pitch of 3.96mm, and full bellow contact type, it provides seamless signal transmission. Operating efficiently in a temperature range of -65 to 150°C, this connector is suitable for diverse environments. Its compact dimensions, with a height of 10.95mm and width of 8.26mm, make it space-efficient. The matte tin termination plating ensures longevity. Ideal for demanding applications in aerospace, defense, and industrial sectors, the ACM25DSESS243 is a reliable connectivity solution.